There are no models available for this part yet.
Overview of 500R07S150GV4T by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 500R07S150GV4T by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M1568
|
Newark | Capacitor Rf Ceramic 15Pf 50V 2%, C0G, Capacitance:15Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Johanson Technology 500R07S150GV4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1551 |
|
$0.0840 / $0.3220 | Buy Now | |
DISTI #
46W2336
|
Newark | Capacitor Rf, 15Pf, 50V, 2%, Smd, Full Reel, Capacitance:15Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S150GV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0670 | Buy Now |
CAD Models for 500R07S150GV4T by Johanson Technology Inc
Part Data Attributes for 500R07S150GV4T by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.61 mm
|
JESD-609 Code
|
e3
|
Length
|
1.12 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.61 mm
|
Alternate Parts for 500R07S150GV4T
This table gives cross-reference parts and alternative options found for 500R07S150GV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S150GV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSCF500Q150G1GV001T | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500R07S150GV4T vs QSCF500Q150G1GV001T |
500R07S150GV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 500R07S150GV4T vs 500R07S150GV4T |
VJ0402A150GLAAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 500R07S150GV4T vs VJ0402A150GLAAJ32 |
VJ0402A150GXAAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Vitramon | 500R07S150GV4T vs VJ0402A150GXAAP |
VJ0402A150GXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 500R07S150GV4T vs VJ0402A150GXAAC |
Related Parts for 500R07S150GV4T
-
500R07S8R2CV4TFixed Capacitors
-
CRCW020116K0FKEDFixed Resistors
-
TSM-103-01-L-SV-P-TRHeaders and Edge Type Connectors
-
CBC2016T100MFixed Inductors
-
1N4148W-7-FRectifier Diodes
-
500X14W471MV4TData Line Filters
-
FDMS86263PPower Field-Effect Transistors
-
MC7824BD2TLinear Regulator ICs
-
SI1922EDH-T1-GE3Small Signal Field-Effect Transistors