Part Details for 500R07S160JV4T by Johanson Dielectrics Inc
Overview of 500R07S160JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 500R07S160JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-500R07S160JV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 16pF 5% RoHS: Compliant | 5090 |
|
$0.0230 / $0.1500 | Buy Now |
DISTI #
C1S403400139613
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 546 |
|
$0.0059 / $0.0069 | Buy Now |
Part Details for 500R07S160JV4T
500R07S160JV4T CAD Models
500R07S160JV4T Part Data Attributes
|
500R07S160JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S160JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S160JV4T
This table gives cross-reference parts and alternative options found for 500R07S160JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S160JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T160J5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP | KEMET Corporation | 500R07S160JV4T vs C0402T160J5GBL |
0402CG160J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S160JV4T vs 0402CG160J500C |
C0402T160J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | KEMET Corporation | 500R07S160JV4T vs C0402T160J5GAC7411 |
C0402C160J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | KEMET Corporation | 500R07S160JV4T vs C0402C160J5GAC7411 |
CL05C160JB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | Samsung Electro-Mechanics | 500R07S160JV4T vs CL05C160JB5GNNF |
CL05C160JB5GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | Samsung Electro-Mechanics | 500R07S160JV4T vs CL05C160JB5GNNS |
C0402T160J5GAC9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | KEMET Corporation | 500R07S160JV4T vs C0402T160J5GAC9028 |
C0402COG160J500NJN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | Eyang Technology Development Co Ltd | 500R07S160JV4T vs C0402COG160J500NJN |
CL05C160JB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, | Samsung Electro-Mechanics | 500R07S160JV4T vs CL05C160JB5ACNC |
C0402C160J5GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | 500R07S160JV4T vs C0402C160J5GAC7867 |