Part Details for 500R07S1R0AV4T by Johanson Dielectrics Inc
Overview of 500R07S1R0AV4T by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 500R07S1R0AV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-500R07S1R0AV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1pF RoHS: Compliant | 42195 |
|
$0.0330 / $0.2200 | Buy Now |
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000001UF, SURFACE MOUNT, 0402 | 15800 |
|
$0.0784 / $0.4480 | Buy Now |
Part Details for 500R07S1R0AV4T
500R07S1R0AV4T CAD Models
500R07S1R0AV4T Part Data Attributes:
|
500R07S1R0AV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R0AV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R0AV4T
This table gives cross-reference parts and alternative options found for 500R07S1R0AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R0AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-1R0JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S1R0AV4T vs C0402HQN500-1R0JGP |
GUQ04CG1R0A50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S1R0AV4T vs GUQ04CG1R0A50NT |
500R07S1R0AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000001 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 500R07S1R0AV4T vs 500R07S1R0AT4Y |
0402CG1R0J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 500R07S1R0AV4T vs 0402CG1R0J500CT |
C0402HQN500-1R0JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S1R0AV4T vs C0402HQN500-1R0JGE |
MT15N1R0A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 500R07S1R0AV4T vs MT15N1R0A500CG |
GUQ04CG1R0A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 500R07S1R0AV4T vs GUQ04CG1R0A50NTD |
500R07S1R0AT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 500R07S1R0AV4T vs 500R07S1R0AT4Y |
C0402HQN500-1R0JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 500R07S1R0AV4T vs C0402HQN500-1R0JNP |
500R07S1R0AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402 | Johanson Technology Inc | 500R07S1R0AV4T vs 500R07S1R0AV4Y |