-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1858
|
Newark | Cap, 1.5Pf, 50V, C0G/Np0, 0402, Capacitance:1.5Pf, Voltage Rating:50V, Product Range:S-Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 500R07S1R5BV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9 |
|
$0.0440 / $0.0750 | Buy Now |
DISTI #
46W2333
|
Newark | Capacitor Rf, 1.5Pf, 50V, 0.1Pf, Smd, Full Reel, Capacitance:1.5Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:S Rohs Compliant: Yes |Johanson Technology 500R07S1R5BV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
69K8383
|
Newark | Capacitor Rf Ceramic 1.5Pf 50V 0.1Pf, C0G, Capacitance:1.5Pf, Voltage Rating:50V, Product Range:S-Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Johanson Technology 500R07S1R5BV4T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
|
Bristol Electronics | 8695 |
|
RFQ | ||
DISTI #
500R07S1R5BV4T
|
Avnet Asia | Cap Ceramic 1.5pF 50V C0G 0.1pF SMD 0402 125?C Paper T/R (Alt: 500R07S1R5BV4T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 10000 |
|
$0.0221 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500R07S1R5BV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R5BV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
This table gives cross-reference parts and alternative options found for 500R07S1R5BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R5BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H1R5BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S1R5BV4T vs GCM1555C1H1R5BA16J |
500R07S1R5BU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Technology Inc | 500R07S1R5BV4T vs 500R07S1R5BU4S |
C0402T159B5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | 500R07S1R5BV4T vs C0402T159B5GCL7411 |
CC0402BRNPO9BN1R5 | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 500R07S1R5BV4T vs CC0402BRNPO9BN1R5 |
C0402T159B5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | 500R07S1R5BV4T vs C0402T159B5GBC |
CL05C1R5BB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | 500R07S1R5BV4T vs CL05C1R5BB5ALNP |
C0402COG1R5B500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Eyang Technology Development Co Ltd | 500R07S1R5BV4T vs C0402COG1R5B500NTB |
C0402T159B5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | 500R07S1R5BV4T vs C0402T159B5GBL |
C0402T159B5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | 500R07S1R5BV4T vs C0402T159B5GBCTM |
500R07S1R5BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Technology Inc | 500R07S1R5BV4T vs 500R07S1R5BC4Y |