Part Details for 500R14N3R9BV4T by Johanson Dielectrics Inc
Overview of 500R14N3R9BV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 500R14N3R9BV4T
500R14N3R9BV4T CAD Models
500R14N3R9BV4T Part Data Attributes
|
500R14N3R9BV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R14N3R9BV4T
Johanson Dielectrics Inc
CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for 500R14N3R9BV4T
This table gives cross-reference parts and alternative options found for 500R14N3R9BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14N3R9BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NPO3R9BC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NPO3R9BC2SR |
0603NP03R9BW2SR | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NP03R9BW2SR |
0603NPO3R9BT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603 | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NPO3R9BT2AR |
0603NPO3R9BC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NPO3R9BC2AR |
0603NPO3R9BW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NPO3R9BW2AR |
0603NP03R9BT2SR | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NP03R9BT2SR |
0603NPO3R9BW2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603, | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NPO3R9BW2SR |
500R14N3R9BV6T | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Dielectrics Inc | 500R14N3R9BV4T vs 500R14N3R9BV6T |
0603NPO3R9BT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0603 | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NPO3R9BT2SR |
0603NP03R9BT2AR | CAP,CERAMIC,3.9PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | American Technical Ceramics Corp | 500R14N3R9BV4T vs 0603NP03R9BT2AR |