Part Details for 500R14N470JV4T by Johanson Dielectrics Inc
Overview of 500R14N470JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R14N470JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F3506
|
Newark | Multilayer Ceramic Capacitor, 47 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] |Johanson Dielectrics 500R14N470JV4T Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
V79:2366_28346422
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 72000 Package Multiple: 4000 Date Code: 1933 | Americas - 48000 |
|
$0.0151 / $0.0178 | Buy Now |
DISTI #
69088043
|
Verical | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 48000 Package Multiple: 4000 Date Code: 1933 | Americas - 48000 |
|
$0.0151 / $0.0178 | Buy Now |
|
Bristol Electronics | 7850 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603 | 3443 |
|
$0.0108 / $0.0288 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0603 | 6280 |
|
$0.0600 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2600 |
|
$0.2000 / $0.3100 | Buy Now |
DISTI #
1885965
|
Farnell | MLCC, 0603, 50V, NP0, 47PF RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0213 / $0.1368 | Buy Now |
DISTI #
1885965RL
|
Farnell | MLCC, 0603, 50V, NP0, 47PF RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 1 Days Container: Reel | 0 |
|
$0.0213 / $0.0640 | Buy Now |
|
LCSC | 50V 47pF NP0 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2600 |
|
$0.0019 / $0.0043 | Buy Now |
Part Details for 500R14N470JV4T
500R14N470JV4T CAD Models
500R14N470JV4T Part Data Attributes:
|
500R14N470JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R14N470JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 500R14N470JV4T
This table gives cross-reference parts and alternative options found for 500R14N470JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R14N470JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A470JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 500R14N470JV4T vs VJ0603A470JXACW1BC |