Part Details for 500R15N102JV4T by Johanson Dielectrics Inc
Overview of 500R15N102JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R15N102JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H2775
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] |Johanson Dielectrics 500R15N102JV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 | Buy Now |
|
Bristol Electronics | 11714 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±%, NP0 Temp Coef. | 5162 |
|
$0.0416 / $0.1280 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±%, NP0 Temp Coef. | 2560 |
|
$0.0960 / $0.3200 | Buy Now |
Part Details for 500R15N102JV4T
500R15N102JV4T CAD Models
500R15N102JV4T Part Data Attributes
|
500R15N102JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R15N102JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 500R15N102JV4T
This table gives cross-reference parts and alternative options found for 500R15N102JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R15N102JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0805102J1HSB | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N102JV4T vs C0G0805102J1HSB |
0805Y0500102JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R15N102JV4T vs 0805Y0500102JAT |
0805J0500102JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R15N102JV4T vs 0805J0500102JAB |
C0G0805102J1HPR | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N102JV4T vs C0G0805102J1HPR |
C0G0805102J1HSR | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N102JV4T vs C0G0805102J1HSR |
C0G0805102J1HPB | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N102JV4T vs C0G0805102J1HPB |
0805J0500102JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 500R15N102JV4T vs 0805J0500102JAR |
GMC21CG102J50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 500R15N102JV4T vs GMC21CG102J50NTD-LF |
C0G102J50V0805 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0805 | Jyh Hsu Electronics Co Ltd | 500R15N102JV4T vs C0G102J50V0805 |
TDCT500G102J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 500R15N102JV4T vs TDCT500G102J1GV001T |