Part Details for 500R15N270JV4E by Johanson Dielectrics Inc
Overview of 500R15N270JV4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R15N270JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 27pf, 50V, 5±%, NP0 Temp Coef. | 4750 |
|
Buy Now |
Part Details for 500R15N270JV4E
500R15N270JV4E CAD Models
500R15N270JV4E Part Data Attributes:
|
500R15N270JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R15N270JV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000027uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 500R15N270JV4E
This table gives cross-reference parts and alternative options found for 500R15N270JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R15N270JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R15N270JV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000027uF, 0805 | Johanson Dielectrics Inc | 500R15N270JV4E vs 500R15N270JV4U |
0805NP0270JC2SR | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 500R15N270JV4E vs 0805NP0270JC2SR |
500R15N270JV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000027uF, 0805 | Johanson Dielectrics Inc | 500R15N270JV4E vs 500R15N270JV4R |
500R15N270JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000027uF, 0805 | Johanson Dielectrics Inc | 500R15N270JV4E vs 500R15N270JV6T |
0805NP0270JT2AR | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | 500R15N270JV4E vs 0805NP0270JT2AR |
COG0805270J1HRR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0805, | Cinetech Industrial Co Ltd | 500R15N270JV4E vs COG0805270J1HRR |
0805NPO270JW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0805, | American Technical Ceramics Corp | 500R15N270JV4E vs 0805NPO270JW2AR |
NP00805270J1HRB | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N270JV4E vs NP00805270J1HRB |
NP00805270J1HNR | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N270JV4E vs NP00805270J1HNR |
NP00805270J1HNB | CAP,CERAMIC,27PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 500R15N270JV4E vs NP00805270J1HNB |