Part Details for 500R18N471JV4E by Johanson Dielectrics Inc
Overview of 500R18N471JV4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R18N471JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 1206 | 2943 |
|
$0.1040 / $0.2400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for 500R18N471JV4E
500R18N471JV4E CAD Models
500R18N471JV4E Part Data Attributes
|
500R18N471JV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18N471JV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 500R18N471JV4E
This table gives cross-reference parts and alternative options found for 500R18N471JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N471JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G1206471J1HSB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4E vs C0G1206471J1HSB |
C0G1206471J1HRB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4E vs C0G1206471J1HRB |
1206A471J5NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Mijo Technology | 500R18N471JV4E vs 1206A471J5NT1.5 |
1206A471J5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Mijo Technology | 500R18N471JV4E vs 1206A471J5PT10 |
1206A471J5NT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Mijo Technology | 500R18N471JV4E vs 1206A471J5NT10 |
C0G1206471J1HPB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4E vs C0G1206471J1HPB |
1206C0G471JHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | TSC Electronics Ltd | 500R18N471JV4E vs 1206C0G471JHSB |
1206C0G471JHST | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | TSC Electronics Ltd | 500R18N471JV4E vs 1206C0G471JHST |
C0G1206471J1HNB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4E vs C0G1206471J1HNB |
C0G471J50V1206 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Jyh Hsu Electronics Co Ltd | 500R18N471JV4E vs C0G471J50V1206 |