Part Details for 500R18N471JV4T by Johanson Dielectrics Inc
Overview of 500R18N471JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R18N471JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W5559
|
Newark | Mlcc 1206,470Pf,5%,50V/7 Inch Reel |Johanson Dielectrics 500R18N471JV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V79:2366_27473292
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 1710 | Americas - 2086 |
|
$0.0382 / $0.0884 | Buy Now |
DISTI #
66690149
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2086 Package Multiple: 2086 Date Code: 1710 | Americas - 2086 |
|
$0.0382 / $0.0884 | Buy Now |
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 1206 | 5012 |
|
$0.0481 / $0.1480 | Buy Now |
Part Details for 500R18N471JV4T
500R18N471JV4T CAD Models
500R18N471JV4T Part Data Attributes
|
500R18N471JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18N471JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 500R18N471JV4T
This table gives cross-reference parts and alternative options found for 500R18N471JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N471JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G1206471J1HSB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4T vs C0G1206471J1HSB |
C0G1206471J1HRB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4T vs C0G1206471J1HRB |
1206A471J5NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Mijo Technology | 500R18N471JV4T vs 1206A471J5NT1.5 |
1206A471J5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Mijo Technology | 500R18N471JV4T vs 1206A471J5PT10 |
1206A471J5NT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Mijo Technology | 500R18N471JV4T vs 1206A471J5NT10 |
C0G1206471J1HPB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4T vs C0G1206471J1HPB |
1206C0G471JHSB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | TSC Electronics Ltd | 500R18N471JV4T vs 1206C0G471JHSB |
1206C0G471JHST | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | TSC Electronics Ltd | 500R18N471JV4T vs 1206C0G471JHST |
C0G1206471J1HNB | CAP,CERAMIC,470PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N471JV4T vs C0G1206471J1HNB |
C0G471J50V1206 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206 | Jyh Hsu Electronics Co Ltd | 500R18N471JV4T vs C0G471J50V1206 |