Part Details for 500S1R0BT100XT by American Technical Ceramics Corp
Overview of 500S1R0BT100XT by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S1R0BT100XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 845 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 676 |
|
$3.0000 / $7.5000 | Buy Now |
Part Details for 500S1R0BT100XT
500S1R0BT100XT CAD Models
500S1R0BT100XT Part Data Attributes
|
500S1R0BT100XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
500S1R0BT100XT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, 0.000001uF, 0603,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Performance Data Available | |
Dielectric Material | CERAMIC | |
Height | 0.609 mm | |
Length | 1.52 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC 500 | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Width | 0.762 mm |