Part Details for 500S41W104KV4E by Johanson Dielectrics Inc
Overview of 500S41W104KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S41W104KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1210 | 476 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1210 | 158 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 500S41W104KV4E
500S41W104KV4E CAD Models
500S41W104KV4E Part Data Attributes
|
500S41W104KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41W104KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 500S41W104KV4E
This table gives cross-reference parts and alternative options found for 500S41W104KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41W104KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B104K500CHM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Knowles Capacitors | 500S41W104KV4E vs 1210B104K500CHM |
1210B104K500DH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Knowles Capacitors | 500S41W104KV4E vs 1210B104K500DH |
ATC1210X7R104KL2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 500S41W104KV4E vs ATC1210X7R104KL2AT |
ATC1210X7R104KL2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 500S41W104KV4E vs ATC1210X7R104KL2SB |
AC13ZD104KT5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | 500S41W104KV4E vs AC13ZD104KT5 |
500S41W104KV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Johanson Dielectrics Inc | 500S41W104KV4E vs 500S41W104KV4U |
500S41W104KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 500S41W104KV4E vs 500S41W104KV4 |
1210Y104KAFB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | SRT Micro Ceramique | 500S41W104KV4E vs 1210Y104KAFB |
AC13ZD104K- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Kyocera AVX Components | 500S41W104KV4E vs AC13ZD104K- |
ATC1210X7R104KL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1310, | American Technical Ceramics Corp | 500S41W104KV4E vs ATC1210X7R104KL2AR |