Part Details for 500S41Z334MV4T by Johanson Dielectrics Inc
Overview of 500S41Z334MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500S41Z334MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3591 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for 500S41Z334MV4T
500S41Z334MV4T CAD Models
500S41Z334MV4T Part Data Attributes
|
500S41Z334MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500S41Z334MV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 500S41Z334MV4T
This table gives cross-reference parts and alternative options found for 500S41Z334MV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41Z334MV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41Z334MV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | Johanson Dielectrics Inc | 500S41Z334MV4T vs 500S41Z334MV4E |
NMC1206Z5U334M50TRPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | NIC Components Corp | 500S41Z334MV4T vs NMC1206Z5U334M50TRPM |
NMC1206Z5U334M50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | NIC Components Corp | 500S41Z334MV4T vs NMC1206Z5U334M50TR |
NMC1206Z5U334M50TRPLPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF, 1210 | NIC Components Corp | 500S41Z334MV4T vs NMC1206Z5U334M50TRPLPM |
500S41Z334MP4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | 500S41Z334MV4T vs 500S41Z334MP4T |
500S41Z334MP4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | 500S41Z334MV4T vs 500S41Z334MP4 |
ATC1210Z5U334ML2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1310, | American Technical Ceramics Corp | 500S41Z334MV4T vs ATC1210Z5U334ML2SB |
1210Z334M500NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 500S41Z334MV4T vs 1210Z334M500NTM |
ATC1210Z5U334ML2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1310, | American Technical Ceramics Corp | 500S41Z334MV4T vs ATC1210Z5U334ML2AB |
500S41Z334MV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, 1210, | Johanson Dielectrics Inc | 500S41Z334MV4T vs 500S41Z334MV4 |