There are no models available for this part yet.
Overview of 500S41Z474ZV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500S41Z474ZV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ELECTRONIC COMPONENT | 4284 |
|
$0.0780 / $0.1800 | Buy Now |
CAD Models for 500S41Z474ZV4E by Johanson Dielectrics Inc
Part Data Attributes for 500S41Z474ZV4E by Johanson Dielectrics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
JESD-609 Code
|
e3
|
Length
|
3.18 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.41 mm
|
Alternate Parts for 500S41Z474ZV4E
This table gives cross-reference parts and alternative options found for 500S41Z474ZV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S41Z474ZV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S41Z474ZP4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210, | Johanson Dielectrics Inc | 500S41Z474ZV4E vs 500S41Z474ZP4R |
Z5U1210HTTEB474Z | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 500S41Z474ZV4E vs Z5U1210HTTEB474Z |
NMC1206Z5U474Z50TRPLPM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210, | NIC Components Corp | 500S41Z474ZV4E vs NMC1206Z5U474Z50TRPLPM |
500S41Z474ZV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210, | Johanson Dielectrics Inc | 500S41Z474ZV4E vs 500S41Z474ZV4R |
500S41Z474ZP4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210, | Johanson Dielectrics Inc | 500S41Z474ZV4E vs 500S41Z474ZP4T |
ATC1210Z5U474ZL2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1310, | American Technical Ceramics Corp | 500S41Z474ZV4E vs ATC1210Z5U474ZL2SB |
500S41Z474ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210, | Johanson Dielectrics Inc | 500S41Z474ZV4E vs 500S41Z474ZV4U |
500S41Z474ZP4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210, | Johanson Dielectrics Inc | 500S41Z474ZV4E vs 500S41Z474ZP4E |
500S41Z474ZP4 | CAP,CERAMIC,470NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE,-56,22% TC,1210 CASE | Johanson Dielectrics Inc | 500S41Z474ZV4E vs 500S41Z474ZP4 |
ATC1210Z5U474ZL2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1310, | American Technical Ceramics Corp | 500S41Z474ZV4E vs ATC1210Z5U474ZL2AB |