Part Details for 50101L by Calogic Inc
Results Overview of 50101L by Calogic Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50101L Information
50101L by Calogic Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10124150-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header,small press-fit, 1 side plating. | |
| 10078550-101LF | Amphenol Communications Solutions | ZipLine® Right Angle Receptacle Assembly 6-Pair, 6 IMLA, 3.6 mm | |
| 51750-101LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 20S 1P Vertical Receptacle. |
Price & Stock for 50101L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1895 |
|
$303.7500 / $354.3750 | Buy Now |