Part Details for 501568-1067 by Molex
Overview of 501568-1067 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-684MLC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 501568-1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9100 Partner Stock |
|
$0.2589 / $0.4259 | Buy Now |
DISTI #
5015681067-MOL
|
TME | 501568-1067 Min Qty: 128 | 9100 |
|
$0.2728 / $0.2954 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11830 |
|
RFQ | |
DISTI #
C1S549804713971
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 9100 |
|
$0.2740 / $0.3180 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9100 Partner Stock |
|
$0.2589 / $0.4259 | Buy Now |
Part Details for 501568-1067
501568-1067 CAD Models
501568-1067 Part Data Attributes
|
501568-1067
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1067
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501568-1067
This table gives cross-reference parts and alternative options found for 501568-1067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501568-1067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-07-2105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501568-1067 vs 09-07-2105 |
022-42-6104 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 501568-1067 vs 022-42-6104 |
38-00-7445 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501568-1067 vs 38-00-7445 |
87369-1001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 501568-1067 vs 87369-1001 |
A-7674-C10D102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501568-1067 vs A-7674-C10D102A |
51144-1001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Receptacle | Molex | 501568-1067 vs 51144-1001 |
87369-1003 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 501568-1067 vs 87369-1003 |
A-7674-D10D561A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 501568-1067 vs A-7674-D10D561A |
43650-1007 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 501568-1067 vs 43650-1007 |
022-16-2101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 501568-1067 vs 022-16-2101 |