-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7895CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41486 In Stock |
|
$0.2681 / $0.6100 | Buy Now |
DISTI #
5015680407
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3002 / $0.4413 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
501568-0407
|
TTI | Headers & Wire Housings 1.0 WtB 4Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel |
Americas - 5100 In Stock |
|
$0.2640 / $0.2930 | Buy Now |
DISTI #
5015680407
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3002 / $0.4413 | Buy Now |
DISTI #
MX-501568-0407
|
TME | Socket, wire-board, male, Pico-Clasp, 1mm, PIN: 4, SMT, 50V, 1A Min Qty: 2 | 362 |
|
$0.5580 / $1.0180 | Buy Now |
DISTI #
5015680407
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3002 / $0.4413 | Buy Now |
DISTI #
MOL501568-0407
|
Interstate Connecting Components | 1.0WTB1-ROWR/AWAFERASSY4CKTEM STPPKG | 1275 |
|
$0.2796 / $0.2979 | Buy Now |
DISTI #
SMC-5015680407
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1382 |
|
RFQ | |
DISTI #
5015680407
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680407) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 39100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015680407
Molex
Buy Now
Datasheet
|
Compare Parts:
5015680407
Molex
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.126 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5015680407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015680407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951104-8622-AR | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5015680407 vs 951104-8622-AR |
53780-0470 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | 5015680407 vs 53780-0470 |
1734261-4 | 1.25 WTB, HDR, SMT, RA, 4P | TE Connectivity | 5015680407 vs 1734261-4 |
10114831-11104LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 5015680407 vs 10114831-11104LF |
10114831-11104LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | 5015680407 vs 10114831-11104LF |
HTMS-104-01-T-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 5015680407 vs HTMS-104-01-T-S-RA |