-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8299
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Igrid 501876 Series Rohs Compliant: Yes |Molex 501876-1640 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3244 |
|
$0.9050 / $1.0700 | Buy Now |
DISTI #
39P9190
|
Newark | 2.0 W/B Dual R/A Plg Hsg Assy 16Ckt |Molex 501876-1640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5700 | Buy Now |
DISTI #
39AH6309
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Igrid 501876 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 501876-1640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.5400 | Buy Now |
DISTI #
5018761640
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018761640) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.8548 / $0.9851 | Buy Now |
DISTI #
11R8299
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tray - Bulk (Alt: 11R8299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 3244 Partner Stock |
|
$1.1200 / $1.6000 | Buy Now |
DISTI #
538-501876-1640
|
Mouser Electronics | Headers & Wire Housings IGRID 16P RA HDR DUAL ROW RoHS: Compliant | 3693 |
|
$0.7710 / $1.6000 | Buy Now |
DISTI #
70967267
|
RS | 2.0 W/B Dual R/A Plg Hsg Assy 16Ckt | Molex Incorporated 501876-1640 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.2100 | RFQ |
DISTI #
MOL501876-1640
|
Heilind Electronics | 2.0 W/B DUAL R/A PLG HSG ASSY 16CKT | Americas - 2580 in Stock |
|
$0.7975 / $0.8772 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole iGrid™ Tray RoHS: Compliant |
8781 In Stock |
|
$0.6950 / $0.8870 | Buy Now |
DISTI #
501876-1640
|
TTI | Headers & Wire Housings IGRID 16P RA HDR DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 2430 In Stock |
|
$0.7500 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501876-1640
Molex
Buy Now
Datasheet
|
Compare Parts:
501876-1640
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | IGRID, POLARIZED | |
Body Breadth | 0.326 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.9812 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 501876-1640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501876-1640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPMH16S-3000 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | 501876-1640 vs SPMH16S-3000 |
CH51162M100-00 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | 501876-1640 vs CH51162M100-00 |
1761607-6 | IDC LOW PRO HDR 16P RA LG LAT BLK | TE Connectivity | 501876-1640 vs 1761607-6 |
5499922-3 | A/L UNIV HDR 16P VERT LG LAT | TE Connectivity | 501876-1640 vs 5499922-3 |
102156-3 | 016 UNIV HDR SP 4S 30DP STD | TE Connectivity | 501876-1640 vs 102156-3 |
1761686-6 | IDC LOW PRO HDR 16P VERT LG LAT | TE Connectivity | 501876-1640 vs 1761686-6 |
N3408-6002UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 501876-1640 vs N3408-6002UG |
HT1308H-P2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 501876-1640 vs HT1308H-P2 |
20021121-00016C1LF | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | 501876-1640 vs 20021121-00016C1LF |
5499910-3 | A/L UNIV HDR 16P VERT SHT LAT | TE Connectivity | 501876-1640 vs 5499910-3 |