Part Details for 501P54W364NK3C by Johanson Dielectrics Inc
Overview of 501P54W364NK3C by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 501P54W364NK3C
501P54W364NK3C CAD Models
501P54W364NK3C Part Data Attributes
|
501P54W364NK3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P54W364NK3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 30% +Tol, 30% -Tol, X7R, -/+15ppm/Cel TC, 0.36uF, 3944,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 3944 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.36 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.304 mm | |
JESD-609 Code | e0 | |
Length | 9.843 mm | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3944 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Width | 11.176 mm |