Part Details for 501P55N620LK3C by Johanson Dielectrics Inc
Overview of 501P55N620LK3C by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 501P55N620LK3C
501P55N620LK3C CAD Models
501P55N620LK3C Part Data Attributes
|
501P55N620LK3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P55N620LK3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 15% +Tol, 15% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 2530,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.304 mm | |
JESD-609 Code | e0 | |
Length | 6.337 mm | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2530 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Width | 7.62 mm |