Capacitors
501S41W563MF6U
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT

Overview of 501S41W563MF6U by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501S41W563MF6U by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501S41W563MF6U by Johanson Dielectrics Inc

501S41W563MF6U
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.41 mm
Want to compare parts?
  1. 501S41W563MF6U
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 501S41W563MF6U

This table gives cross-reference parts and alternative options found for 501S41W563MF6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S41W563MF6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC-P1210X7R563M500TRPF Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp 501S41W563MF6U vs NMC-P1210X7R563M500TRPF
C1210X563M501CT Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP Passive Plus Inc 501S41W563MF6U vs C1210X563M501CT
501S41W563MV4R CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 501S41W563MF6U vs 501S41W563MV4R
C1210X563M501PT Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc 501S41W563MF6U vs C1210X563M501PT
501S41W563MF4U CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 501S41W563MF6U vs 501S41W563MF4U
1210C563M501ET Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP Knowles Capacitors 501S41W563MF6U vs 1210C563M501ET
CTMCC1210MTB501563 CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Central Technologies 501S41W563MF6U vs CTMCC1210MTB501563
1210J5000563MDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors 501S41W563MF6U vs 1210J5000563MDR
1210C563M501BT Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP Knowles Capacitors 501S41W563MF6U vs 1210C563M501BT
1210Y5000563MDR Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology 501S41W563MF6U vs 1210Y5000563MDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501S41W563MF6U by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501S41W563MF6U by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 501S41W563MF6U would you like to use for your alert(s)?
  • Please alert me when 501S41W563MF6U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501S41W563MF6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501S41W563MF6U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501S41W563MF6U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501S41W563MF6U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501S41W563MF6U by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: