Part Details for 501S42E120JT6U by Johanson Technology Inc
Overview of 501S42E120JT6U by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S42E120JT6U
501S42E120JT6U CAD Models
501S42E120JT6U Part Data Attributes
|
501S42E120JT6U
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E120JT6U
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E120JT6U
This table gives cross-reference parts and alternative options found for 501S42E120JT6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E120JT6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E120JC6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JC6E |
501S42E120JT3U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JT3U |
501S42E120JU3E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JU3E |
501S42E120JC3E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JC3E |
501S42E120JV6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JV6U |
501S42E120JU6S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JU6S |
501S42E120JC3Z | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JC3Z |
501S42E120JC6Z | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JC6Z |
501S42E120JV6S | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JV6S |
501S42E120JV4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E120JT6U vs 501S42E120JV4U |