501S42E120JV4Z
Description: CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000012 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT

Overview of 501S42E120JV4Z by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501S42E120JV4Z by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501S42E120JV4Z by Johanson Dielectrics Inc

501S42E120JV4Z
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e3
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 5 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 501S42E120JV4Z
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000012 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 501S42E120JV4Z

This table gives cross-reference parts and alternative options found for 501S42E120JV4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E120JV4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501S42E120JC6E Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JC6E
501S42E120JT3U CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JT3U
501S42E120JU3E Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JU3E
501S42E120JC3E Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JC3E
501S42E120JV6U CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JV6U
501S42E120JU6S Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JU6S
501S42E120JC3Z Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JC3Z
501S42E120JC6Z Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 1111, Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JC6Z
501S42E120JV6S CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JV6S
501S42E120JV4U CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000012uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT Johanson Technology Inc 501S42E120JV4Z vs 501S42E120JV4U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501S42E120JV4Z by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501S42E120JV4Z by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 501S42E120JV4Z would you like to use for your alert(s)?
  • Please alert me when 501S42E120JV4Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501S42E120JV4Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501S42E120JV4Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501S42E120JV4Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501S42E120JV4Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501S42E120JV4Z by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: