There are no models available for this part yet.
Overview of 501R15W221KV4T by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 501R15W221KV4T by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J4912
|
Newark | Capacitor, ceramic,220Pf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc,30Ppm-Tc |Johanson Dielectrics 501R15W221KV4T RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0470 | Buy Now | |
DISTI #
605-501R15W221KV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 220pF X7R 0805 0.1 RoHS: Compliant | 0 |
|
$0.0390 / $0.2600 | Order Now |
CAD Models for 501R15W221KV4T by Johanson Dielectrics Inc
Part Data Attributes for 501R15W221KV4T by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Length
|
2.29 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.52 mm
|
Alternate Parts for 501R15W221KV4T
This table gives cross-reference parts and alternative options found for 501R15W221KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501R15W221KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805X7R221KWT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Quantic UTC | 501R15W221KV4T vs CS0805X7R221KWT |
CS0805X7R221KPT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Quantic UTC | 501R15W221KV4T vs CS0805X7R221KPT |
0805A5000221KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 501R15W221KV4T vs 0805A5000221KXT |
C0805C221KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 501R15W221KV4T vs C0805C221KCRALTU |
501R15W221KV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, GREEN | Johanson Dielectrics Inc | 501R15W221KV4T vs 501R15W221KV6U |
0805B221K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Fenghua (HK) Electronics Ltd | 501R15W221KV4T vs 0805B221K501CT |
C0805C221KCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 501R15W221KV4T vs C0805C221KCRACTU |
CS0805X7R221KST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Quantic UTC | 501R15W221KV4T vs CS0805X7R221KST |
0805Y5000221KER | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 501R15W221KV4T vs 0805Y5000221KER |
0805A5000221KXRS02A | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | Knowles Capacitors | 501R15W221KV4T vs 0805A5000221KXRS02A |
Related Parts for 501R15W221KV4T
-
LD053C184KAB2AFixed Capacitors
-
CRCW12061M00FKTAFixed Resistors
-
MSP430FR2433IYQWRMicrocontrollers
-
NCP1532MUAATXGSwitching Regulator or Controllers
-
TPS7A4901DGNRLinear Regulator ICs
-
HUB1105W-TRVisible LEDs
-
2SCR523MT2LSmall Signal Bipolar Transistors
-
VJ0805Y184KXJATCeramic Capacitors
-
SN74LVC2G17DCKRG4Gates