Part Details for 501S42E2R2DV4E by Johanson Technology Inc
Overview of 501S42E2R2DV4E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501S42E2R2DV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9293
|
Newark | Hiq Mlcc 1111,2.2Pf,±0.5,500V /7 Inch Reel |Johanson Technology 501S42E2R2DV4E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3960 | Buy Now |
Part Details for 501S42E2R2DV4E
501S42E2R2DV4E CAD Models
501S42E2R2DV4E Part Data Attributes
|
501S42E2R2DV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E2R2DV4E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E2R2DV4E
This table gives cross-reference parts and alternative options found for 501S42E2R2DV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E2R2DV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E2R2DT6E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DT6E |
501S42E2R2DT4Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000022 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 501S42E2R2DV4E vs 501S42E2R2DT4Z |
501S42E2R2DV4W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DV4W |
501S42E2R2DV6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DV6U |
501S42E2R2DT3Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DT3Z |
501S42E2R2DT3E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DT3E |
501S42E2R2DV3Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000022 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E2R2DV4E vs 501S42E2R2DV3Z |
501S42E2R2DV4Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000022 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S42E2R2DV4E vs 501S42E2R2DV4Z |
501S42E2R2DV4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DV4U |
501S42E2R2DV3W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000022uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E2R2DV4E vs 501S42E2R2DV3W |