Part Details for 501S42E560JV4E by Johanson Technology Inc
Overview of 501S42E560JV4E by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501S42E560JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1907
|
Newark | Cap, 56Pf, 500V, 5%, C0G/Np0, 1111, Smd, Capacitance:56Pf, Voltage Rating:500V, Product Range:E Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 501S42E560JV4E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2013 |
|
$0.6850 / $0.9980 | Buy Now |
DISTI #
52R9370
|
Newark | Hiq Mlcc 1111,56Pf,â±5%,500V /7 Inch Reel |Johanson Technology 501S42E560JV4E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5610 | Buy Now |
Part Details for 501S42E560JV4E
501S42E560JV4E CAD Models
501S42E560JV4E Part Data Attributes
|
501S42E560JV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501S42E560JV4E
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 501S42E560JV4E
This table gives cross-reference parts and alternative options found for 501S42E560JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S42E560JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S42E560JU6S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JU6S |
501S42E560JC4S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JC4S |
501S42E560JV6W | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JV6W |
501S42E560JV3U | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JV3U |
501S42E560JC3S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JC3S |
501S42E560JU3Z | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JU3Z |
501S42E560JC3E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JC3E |
501S42E560JT6Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.000056 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 501S42E560JV4E vs 501S42E560JT6Z |
501S42E560JU4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 1111, | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JU4E |
501S42E560JT3Z | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000056uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 501S42E560JV4E vs 501S42E560JT3Z |