Part Details for 501S49W224KV4E by Johanson Dielectrics Inc
Overview of 501S49W224KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501S49W224KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H6694
|
Newark | Mlcc Capacitor, 0.22Uf, 500V, X7R, 10%, 1825, Full Reel, Capacitance:0.22Μf, Voltage(Dc):500V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Johanson Dielectrics 501S49W224KV4E Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 / $1.9500 | Buy Now |
DISTI #
46W1468
|
Newark | Mlcc Capacitor, 0.22Uf, 500V, X7R, 10%, 1825, Capacitance:0.22Μf, Voltage(Dc):500V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm Rohs Compliant: Yes |Johanson Dielectrics 501S49W224KV4E Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9500 | Buy Now |
DISTI #
605-501S49W224KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 0.22uF 10% X7R RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
Part Details for 501S49W224KV4E
501S49W224KV4E CAD Models
501S49W224KV4E Part Data Attributes:
|
501S49W224KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501S49W224KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
Alternate Parts for 501S49W224KV4E
This table gives cross-reference parts and alternative options found for 501S49W224KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S49W224KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501S49W224KV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S49W224KV4E vs 501S49W224KV4R |
501S49W224KV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.22uF, 1825 | Johanson Dielectrics Inc | 501S49W224KV4E vs 501S49W224KV4E-RC |
501S49W224KV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S49W224KV4E vs 501S49W224KV6U |
501S49W224KV6R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S49W224KV4E vs 501S49W224KV6R |