-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4912
|
Newark | Wtb Conn, Header, R/A, 11Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 502352-1110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.3800 / $3.3200 | Buy Now |
DISTI #
5023521110
|
Avnet Americas | 2.0 W/B Conn Au 11Ckt Embs Tp Pkg - Bulk (Alt: 5023521110) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2706 | Buy Now |
DISTI #
538-502352-1110
|
Mouser Electronics | Headers & Wire Housings WTB Header SR RA 12 Crcts Gold Plating NAT RoHS: Compliant | 426 |
|
$1.5100 / $2.8800 | Buy Now |
DISTI #
MOL502352-1110
|
Heilind Electronics | 2.0 W/B CONN AU 11CKT EMBS TP PKG | Americas - 0 in Stock |
|
$1.4038 / $1.7240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$1.2300 / $1.8400 | Buy Now |
DISTI #
5023521110-MOL
|
TME | 502352-1110 Min Qty: 700 | 700 |
|
$1.3568 / $1.5060 | Buy Now |
DISTI #
5023521110
|
Avnet Asia | 2.0 W/B Conn Au 11Ckt Embs Tp Pkg (Alt: 5023521110) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549804055150
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 700 |
|
$1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
700 Partner Stock |
|
$1.2300 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502352-1110
Molex
Buy Now
Datasheet
|
Compare Parts:
502352-1110
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502352-1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502352-1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-04-1111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 502352-1110 vs 22-04-1111 |
1-1775317-1 | HPI.,2.5MM PITCH,V/T,SMT TYPE,11 POS | TE Connectivity | 502352-1110 vs 1-1775317-1 |
1-103904-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 502352-1110 vs 1-103904-0 |
1-1734709-1 | 1.0 WTB HDR SR RA 11 POS | TE Connectivity | 502352-1110 vs 1-1734709-1 |
1-87233-1 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 502352-1110 vs 1-87233-1 |
1-103945-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | 502352-1110 vs 1-103945-0 |
70545-0010 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 502352-1110 vs 70545-0010 |