Part Details for 502578-0903 by Molex
Overview of 502578-0903 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502578-0903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.0250 / $0.0431 | Buy Now | |
DISTI #
Molex 502578-0903
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
Part Details for 502578-0903
502578-0903 CAD Models
502578-0903 Part Data Attributes
|
502578-0903
Molex
Buy Now
Datasheet
|
Compare Parts:
502578-0903
Molex
Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.24 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Total Number of Contacts | 9 |
Alternate Parts for 502578-0903
This table gives cross-reference parts and alternative options found for 502578-0903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502578-0903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0900 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug, | Molex | 502578-0903 vs 502578-0900 |
1382S64VU10 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | 502578-0903 vs 1382S64VU10 |
502578-0901 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | 502578-0903 vs 502578-0901 |
502578-0908 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Orange Insulator, Plug | Molex | 502578-0903 vs 502578-0908 |
ZH-H-9 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug | Singatron Enterprises Co | 502578-0903 vs ZH-H-9 |
204-4-052-0-HTH-LS0 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 502578-0903 vs 204-4-052-0-HTH-LS0 |
502578-0904 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Blue Insulator, Plug | Molex | 502578-0903 vs 502578-0904 |
1382S64VU20 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | 502578-0903 vs 1382S64VU20 |
502578-0909 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | 502578-0903 vs 502578-0909 |
502578-0907 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | 502578-0903 vs 502578-0907 |