Part Details for 502R30W681KV3E-SC by Johanson Dielectrics Inc
Overview of 502R30W681KV3E-SC by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 502R30W681KV3E-SC
502R30W681KV3E-SC CAD Models
502R30W681KV3E-SC Part Data Attributes:
|
502R30W681KV3E-SC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
502R30W681KV3E-SC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 2211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.92 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | EN/UL/IEC60384-14 | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |