Part Details for 503480-1 by TE Connectivity
Overview of 503480-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 503480-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER OPTIC CONNECTOR ADAPTER, SINGLE MODE, SIMPLEX, RECEPTACLE-RECEPTACLE | 400 |
|
$10.0000 / $20.0000 | Buy Now |
DISTI #
503480-1
|
Avnet Abacus | ADAPTER, METAL, SIM SC/FC PB (Alt: 503480-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 503480-1
503480-1 CAD Models
503480-1 Part Data Attributes
|
503480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
503480-1
TE Connectivity
SINGLE MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SC-FC ADAPTER | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 503480-1
This table gives cross-reference parts and alternative options found for 503480-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503480-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5503480-1 | FIBER OPTIC ADAPTER | TE Connectivity | 503480-1 vs 5503480-1 |