Part Details for 503AC2E-2BE by Lucky Light Electronics Co Ltd
Overview of 503AC2E-2BE by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503AC2E-2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503AC2E-2BE
|
TME | LED, 5mm, orange, 1300mcd, 45°, Front: convex, 1.6÷2.4V Min Qty: 1 | 0 |
|
$0.0474 / $0.4999 | RFQ |