Part Details for 503AC2E-4CC by Lucky Light Electronics Co Ltd
Overview of 503AC2E-4CC by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 503AC2E-4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503AC2E-4CC
|
TME | LED, 5mm, orange, 11000mcd, 15°, Front: convex, 1.6÷2.4V Min Qty: 1 | 2975 |
|
$0.0562 / $0.4998 | Buy Now |
Part Details for 503AC2E-4CC
503AC2E-4CC CAD Models
503AC2E-4CC Part Data Attributes
|
503AC2E-4CC
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
503AC2E-4CC
Lucky Light Electronics Co Ltd
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown |