Part Details for 5040LN101K3 by Semtech Corporation
Overview of 5040LN101K3 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5040LN101K3
5040LN101K3 CAD Models
5040LN101K3 Part Data Attributes
|
5040LN101K3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
5040LN101K3
Semtech Corporation
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 6149,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , 6149 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 15.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | INDUSTRIAL (RADIAL) | |
Size Code | 6149 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 12.5 mm |