Part Details for 5043EM10K00J by YAGEO Corporation
Overview of 5043EM10K00J by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 5043EM10K00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 10K Ohm, 250V, 5±% | 2495 |
|
$0.0270 / $0.0600 | Buy Now |
Part Details for 5043EM10K00J
5043EM10K00J CAD Models
5043EM10K00J Part Data Attributes
|
5043EM10K00J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5043EM10K00J
YAGEO Corporation
RESISTOR, METAL FILM, 0.25W, 5%, 200ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | 5043EM | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |