Part Details for 5043EM120R0J by YAGEO Corporation
Overview of 5043EM120R0J by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5043EM120R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 120 Ohm, 250V, 5±% | 7859 |
|
$0.0195 / $0.0600 | Buy Now |
Part Details for 5043EM120R0J
5043EM120R0J CAD Models
5043EM120R0J Part Data Attributes
|
5043EM120R0J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5043EM120R0J
YAGEO Corporation
RESISTOR, METAL FILM, 0.25W, 5%, 200ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Manufacturer Series | 5043E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |