5043EM130R0G
YAGEO Corporation
Description: RESISTOR, METAL FILM, 0.25W, 2%, 200ppm, 130ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 5043EM130R0G by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5043EM130R0G by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, METAL FILM, 0.25 W, 2 %, 200 ppm, 130 ohm, THROUGH HOLE MOUNT 980
  • 1 $0.0600
  • 84 $0.0450
  • 223 $0.0375
$0.0375 / $0.0600 Buy Now

CAD Models for 5043EM130R0G by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5043EM130R0G by YAGEO Corporation

5043EM130R0G
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
RATED AC VOLTAGE: 250V
Manufacturer Series
5043E
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Want to compare parts?
  1. 5043EM130R0G
    YAGEO Corporation
    RESISTOR, METAL FILM, 0.25W, 2%, 200ppm, 130ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5043EM130R0G by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5043EM130R0G by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 5043EM130R0G would you like to use for your alert(s)?
  • Please alert me when 5043EM130R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5043EM130R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5043EM130R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5043EM130R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5043EM130R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5043EM130R0G by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: