There are no models available for this part yet.
Overview of 5046183412 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 5046183412 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-5046183412CT-ND
|
DigiKey | CONN RCPT 34POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22202 In Stock |
|
$0.4178 / $1.1000 | Buy Now | |
DISTI #
5046183412
|
Avnet Abacus | Connector Stacking Receptacle 34 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5046183412) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 5046183412 by Molex
Part Data Attributes for 5046183412 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for 5046183412
This table gives cross-reference parts and alternative options found for 5046183412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5046183412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5046183410 | CONN BTB RECPT 34 POS SMD | Molex | 5046183412 vs 5046183410 |