Part Details for 5063JD10K00F by Vishay BCcomponents
Overview of 5063JD10K00F by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5063JD10K00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121910
|
RS | Resistor, Metal Film, Res 10 Kilohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Ceramic Housed | BC Components / Vishay 5063JD10K00F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0800 | RFQ |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 200V, 1±% | 2738 |
|
$0.0396 / $0.0880 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 200V, 1±% | 98 |
|
$0.0660 / $0.0880 | Buy Now |