Part Details for 5063JD499K0F by YAGEO Corporation
Overview of 5063JD499K0F by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for 5063JD499K0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 499 Ohm, 200V, 1±% | 240 |
|
$0.0550 / $0.0880 | Buy Now |
DISTI #
SMC-5063JD499K0F
|
Sensible Micro Corporation | Resistor, Metal Film, 499 Ohm, 200V, 1±% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 370 |
|
$0.0400 / $0.0430 | RFQ |
Part Details for 5063JD499K0F
5063JD499K0F CAD Models
5063JD499K0F Part Data Attributes
|
5063JD499K0F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5063JD499K0F
YAGEO Corporation
RES,AXIAL,METAL FILM,499K OHMS,200WV,1% +/-TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |