Part Details for 507-3914-1431-600F by Dialight
Overview of 507-3914-1431-600F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 507-3914-1431-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1167
|
Newark | Incand. Datalite/Bag Rohs Compliant: Yes |Dialight 507-3914-1431-600F RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.2300 | Buy Now |
DISTI #
645-50739141431-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant | 0 |
|
$5.3300 / $5.4300 | Order Now |
DISTI #
73792973
|
RS | Indicator, Red, 14V, cylindrical incandescent datalamp, Bi-Pin, 507 Series | Dialight 507-3914-1431-600F RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 155 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$5.3300 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator RoHS: Compliant | Alternative Product Available |
|
$5.5100 / $8.0400 | Buy Now |
DISTI #
507-3914-1431-600F
|
TTI | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 155 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.0600 | Buy Now |
DISTI #
000000000002296989
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE Min Qty: 155 | 0 |
|
$5.5500 / $5.9500 | Buy Now |
|
Master Electronics | Panel Mount Indicator RoHS: Compliant | Alternative Product Available |
|
$5.5100 / $8.0400 | Buy Now |