Part Details for 507-3917-1431-600 by Dialight
Overview of 507-3917-1431-600 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 507-3917-1431-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-507-39171431-600
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Not Compliant | 0 |
|
$4.1800 / $8.2500 | Order Now |
|
Onlinecomponents.com | Incand. Datalite |
1 Partner Stock |
|
$4.1700 / $19.1000 | Buy Now |
DISTI #
000000000000024286
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | Incand. Datalite |
1 Partner Stock |
|
$4.1700 / $19.1000 | Buy Now |
Part Details for 507-3917-1431-600
507-3917-1431-600 CAD Models
507-3917-1431-600 Part Data Attributes
|
507-3917-1431-600
Dialight
Buy Now
|
Compare Parts:
507-3917-1431-600
Dialight
|
Samacsys Manufacturer | Dialight |