Part Details for 507-3944-1472-600F by Dialight
Overview of 507-3944-1472-600F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-3944-1472-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M1116
|
Newark | Incand. Datalite Rohs Compliant: Yes |Dialight 507-3944-1472-600F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$10.6800 / $13.8800 | Buy Now |
DISTI #
2266-507-3944-1472-600F-ND
|
DigiKey | INCAND. DATALITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
165 In Stock |
|
$8.2700 / $8.9000 | Buy Now |
DISTI #
645-50739441472-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant | 13 |
|
$8.2700 / $13.3400 | Buy Now |
|
Onlinecomponents.com | 3/8 Bi-Pin Green Incandescent Lamp RoHS: Compliant |
170 In Stock |
|
$7.9400 / $11.0300 | Buy Now |
DISTI #
Dialight Corp. 507-3944-1472-600F
|
PEI Genesis | INCAND. DATALITE | 165 |
|
Buy Now | |
|
Master Electronics | 3/8 Bi-Pin Green Incandescent Lamp RoHS: Compliant |
170 In Stock |
|
$7.9400 / $11.0300 | Buy Now |