Part Details for 507-4759-3331-500F by Dialight
Overview of 507-4759-3331-500F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-331 | Coilcraft Inc | Variable Inductor, 0.281uH Min, 0.38uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
PCV-0-333-12L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 507-4759-3331-500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-50747593331-500F
|
Mouser Electronics | Panel Mount Indicator Lamps LED DATALITE RoHS: Compliant | 54 |
|
$3.1200 / $6.4200 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin |
242 Partner Stock |
|
$4.0200 / $7.0100 | Buy Now |
DISTI #
36329124
|
Verical | LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 242 |
|
$2.9300 / $3.8700 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 6.99 mm | 7 |
|
$3.7913 / $7.5825 | Buy Now |
DISTI #
000000000002297163
|
Sager | Panel Mount Indicator Lamps LED DATALITE | 0 |
|
Buy Now | |
DISTI #
C1S204900093335
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin RoHS: Compliant | 242 |
|
$3.6900 / $5.1900 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin |
242 Partner Stock |
|
$4.0200 / $7.0100 | Buy Now |
Part Details for 507-4759-3331-500F
507-4759-3331-500F CAD Models
507-4759-3331-500F Part Data Attributes
|
507-4759-3331-500F
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4759-3331-500F
Dialight
Single Color LED, Red, 6.99mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22.86 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 6.99 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |
Alternate Parts for 507-4759-3331-500F
This table gives cross-reference parts and alternative options found for 507-4759-3331-500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507-4759-3331-500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
507-4757-3331-500 | Single Color LED, Red, 7.14mm, | Dialight | 507-4759-3331-500F vs 507-4757-3331-500 |