Part Details for 507-4760-3331-500 by Dialight
Overview of 507-4760-3331-500 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-4760-3331-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 5 |
|
$8.5983 / $11.7249 | Buy Now | |
|
Quest Components | 9 |
|
$9.3800 / $14.0700 | Buy Now |
Part Details for 507-4760-3331-500
507-4760-3331-500 CAD Models
507-4760-3331-500 Part Data Attributes
|
507-4760-3331-500
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4760-3331-500
Dialight
Single Color LED, Red, 7.14mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.14 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |