Part Details for 507-5338-1533-610F by Dialight
Overview of 507-5338-1533-610F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-338LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 24S Right Angle Receptacle, Solder To Board | |
75915-338HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 38 Positions, 2.54mm (0.100in) Pitch. | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 507-5338-1533-610F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4510
|
Newark | Neon Datalite/Bag Rohs Compliant: Yes |Dialight 507-5338-1533-610F RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $4.9100 | Buy Now |
DISTI #
645-50753381533-610F
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 0 |
|
$3.7400 / $3.8100 | Order Now |
DISTI #
71265372
|
RS | NEON DATALITE | Dialight 507-5338-1533-610F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $4.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $5.4200 | Buy Now |
DISTI #
507-5338-1533-610F
|
TTI | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant Min Qty: 235 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.4000 / $3.6100 | Buy Now |
DISTI #
000000000002499347
|
Sager | Panel Mount Indicator Lamps NEON DATALITE Min Qty: 235 | 0 |
|
$3.7400 / $4.0100 | Buy Now |