Part Details for 5073NW2K400J12AFX by Vishay Intertechnologies
Overview of 5073NW2K400J12AFX by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5073NW2K400J12AFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 267 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 5073NW2K400J12AFX
5073NW2K400J12AFX CAD Models
5073NW2K400J12AFX Part Data Attributes
|
5073NW2K400J12AFX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5073NW2K400J12AFX
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2400ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | PR01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for 5073NW2K400J12AFX
This table gives cross-reference parts and alternative options found for 5073NW2K400J12AFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5073NW2K400J12AFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5073NW2K400J | RESISTOR, METAL FILM, 1W, 5%, 250ppm, 2400ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | 5073NW2K400J12AFX vs 5073NW2K400J |