Part Details for 508-501-04 by MARL International Limited
Overview of 508-501-04 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 508-501-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8577
|
Newark | 8.1Mm Panel Mounting, Ip67 Sealed, Brass/Nickel Plated Body, Vibration Resistant, High Intensity Led, Smoked Lens |Marl 508-501-04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $28.7900 | Buy Now |
DISTI #
508-501-04
|
TME | Indicator: LED, recessed, red, 2VDC, Ø8.1mm, IP67, brass, ØLED: 7mm Min Qty: 1 | 0 |
|
$14.3400 / $15.4200 | RFQ |
Part Details for 508-501-04
508-501-04 CAD Models
508-501-04 Part Data Attributes:
|
508-501-04
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
508-501-04
MARL International Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e4 | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 458.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 620 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) |