-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8864
|
Newark | Lamp Socket, 9.525Mm, For Use With:Dialight Neon Panel Mount Indicators, Lamp Socket Size:9.525Mm, Accessory Type:Lamp Holder, Product Range:Cartridge Holders For 507 Series, Body Material:Anodized Aluminum, Shell Material:Aluminium Rohs Compliant: Yes |Dialight 508-8738-504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $17.2400 | Buy Now |
DISTI #
645-508-8738-504
|
Mouser Electronics | Lamp Holders & Accessories Holder W/ collar Turret Terminals RoHS: Compliant | 0 |
|
$11.9100 / $16.2800 | Order Now |
DISTI #
V36:1790_06686460
|
Arrow Electronics | Holder Lighting Accessories Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2409 | Americas - 51 |
|
$11.8700 / $16.1460 | Buy Now |
DISTI #
70081438
|
RS | Lamp Holder, Turret Terminal, L 1.31 Inch, 508 Series | Dialight 508-8738-504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 307 |
|
$14.2200 / $16.7300 | Buy Now |
|
Onlinecomponents.com | Data lamp Holder |
463 In Stock |
|
$13.1400 / $15.4700 | Buy Now |
DISTI #
36327945
|
Verical | Holder Lighting Accessories Min Qty: 4 Package Multiple: 1 | Americas - 368 |
|
$12.8700 / $17.0300 | Buy Now |
DISTI #
77685041
|
Verical | Holder Lighting Accessories Min Qty: 5 Package Multiple: 5 Date Code: 2218 | Americas - 95 |
|
$17.2510 / $20.1110 | Buy Now |
DISTI #
77899133
|
Verical | Holder Lighting Accessories Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 51 |
|
$11.8700 / $16.1460 | Buy Now |
DISTI #
508-8738-504
|
TTI | Lamp Holders & Accessories Holder W/ collar Turret Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 176 In Stock |
|
$13.6800 / $17.2400 | Buy Now |
DISTI #
000000000000024351
|
Sager | Lamp Holders & Accessories Holder W/ collar Turret Terminals Min Qty: 1 | 474 |
|
$11.2500 / $12.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
508-8738-504
Dialight
Buy Now
Datasheet
|
Compare Parts:
508-8738-504
Dialight
LED Mounting Hardware,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |