Part Details for 508-AG11D-ES by TE Connectivity
Overview of 508-AG11D-ES by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508-AG11D-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube |
12154 Partner Stock |
|
$1.6800 / $1.9800 | Buy Now |
|
Quest Components | Connector, Dip Socket, 8 Pin, 300 Mil, PC Mount | 332 |
|
$1.7945 / $3.8800 | Buy Now |
|
NexGen Digital | 8 |
|
RFQ | ||
DISTI #
TE Connectivity 508-AG11D-ES
|
PEI Genesis | IC Socket DIP8 8 Contact(s) | 12334 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube |
12154 Partner Stock |
|
$1.6800 / $1.9800 | Buy Now |
Part Details for 508-AG11D-ES
508-AG11D-ES CAD Models
508-AG11D-ES Part Data Attributes
|
508-AG11D-ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
508-AG11D-ES
TE Connectivity
DIP8, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 508-AG11D-ES
This table gives cross-reference parts and alternative options found for 508-AG11D-ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 508-AG11D-ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
508-AG11D-ES-LF | DIP SOCKET,6 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 508-AG11D-ES vs 508-AG11D-ES-LF |
1-1437535-5 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D-ES vs 1-1437535-5 |
1-1437535-4 | IC Socket, DIP8, 8 Contact(s) | TE Connectivity | 508-AG11D-ES vs 1-1437535-4 |
508-AG11D | IC Socket, DIP8, 8 Contact(s), | Thomas & Betts | 508-AG11D-ES vs 508-AG11D |